



RXEF090-2 | |
|---|---|
DigiKey Part Number | RXEF090-2TR-ND - Tape & Reel (TR) RXEF090-2HFTR-ND - Tape & Reel (TR) RXEF090-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF090-2 |
Description | PTC RESET FUSE 72V 900MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 7.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 200 mOhms |
Series | Resistance - Post Trip (R1) (Max) 470 mOhms |
Packaging Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.441" Dia x 0.118" T (11.20mm x 3.00mm) |
Current - Hold (Ih) (Max) 900 mA | Height - Seated (Max) 0.622" (15.80mm) |
Current - Trip (It) 1.8 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72R090XPR | Littelfuse Inc. | 2.838 | 18-72R090XPRCT-ND | kr.6.60000 | Similar |
| 0ZRR0090FF2E | Bel Fuse Inc. | 0 | 0ZRR0090FF2E-ND | kr.1.32629 | Similar |
| PTR060V0090-TR1 | Eaton - Electronics Division | 0 | 283-PTR060V0090-TR1TR-ND | kr.2.58631 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.68000 | kr.4.68 |
| 5 | kr.3.85800 | kr.19.29 |
| 10 | kr.3.55800 | kr.35.58 |
| 50 | kr.2.95240 | kr.147.62 |
| 100 | kr.2.72430 | kr.272.43 |
| 250 | kr.2.44888 | kr.612.22 |
| 500 | kr.2.25876 | kr.1,129.38 |
| 1.000 | kr.2.08267 | kr.2,082.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.56825 | kr.4,704.75 |
| 6.000 | kr.1.47510 | kr.8,850.60 |
| Unit Price without VAT: | kr.4.68000 |
|---|---|
| Unit Price with VAT: | kr.5.85000 |


