



72R090XPR | |
|---|---|
DigiKey Part Number | 18-72R090XPRCT-ND - Cut Tape (CT) 18-72R090XPRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 72R090XPR |
Description | PTC RESET FUSE 72V 900MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 7.2 s | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 470 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.441" Dia x 0.122" T (11.20mm x 3.10mm) | |
Height - Seated (Max) | 0.622" (15.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 5 | kr.4.98400 | kr.24.92 |
| 10 | kr.4.59000 | kr.45.90 |
| 50 | kr.3.80900 | kr.190.45 |
| 100 | kr.3.51490 | kr.351.49 |
| 250 | kr.3.15960 | kr.789.90 |
| 500 | kr.2.91400 | kr.1,457.00 |
| 1.000 | kr.2.68651 | kr.2,686.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.12200 | kr.4,244.00 |
| 4.000 | kr.1.95437 | kr.7,817.48 |
| 6.000 | kr.1.95431 | kr.11,725.86 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

