



RUEF700K-2 | |
|---|---|
DigiKey Part Number | RUEF700K-2HFTR-ND - Tape & Reel (TR) RUEF700K-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF700K-2 |
Description | PTC RESET FUSE 30V 7A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 17.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 30 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.752" L x 0.118" W (19.10mm x 3.00mm) |
Current - Hold (Ih) (Max) 7 A | Height - Seated (Max) 1.091" (27.70mm) |
Current - Trip (It) 14 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUEF700-2 | Littelfuse Inc. | 816 | RUEF700-2CT-ND | kr.1.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.14000 | kr.8.14 |
| 5 | kr.6.74400 | kr.33.72 |
| 10 | kr.6.21800 | kr.62.18 |
| 50 | kr.5.16000 | kr.258.00 |
| 100 | kr.4.76070 | kr.476.07 |
| 250 | kr.4.27904 | kr.1,069.76 |
| 500 | kr.3.94600 | kr.1,973.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.11770 | kr.3,117.70 |
| 2.000 | kr.2.87248 | kr.5,744.96 |
| 3.000 | kr.2.73737 | kr.8,212.11 |
| 5.000 | kr.2.72504 | kr.13,625.20 |
| Unit Price without VAT: | kr.8.14000 |
|---|---|
| Unit Price with VAT: | kr.10.17500 |

