


RKEF075-2 | |
|---|---|
DigiKey Part Number | RKEF075HF-2TR-ND - Tape & Reel (TR) RKEF075HF-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RKEF075-2 |
Description | PTC RESET FUSE 60V 750MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 1.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 200 mOhms |
Series | Resistance - Post Trip (R1) (Max) 640 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.402" L x 0.118" W (10.20mm x 3.00mm) |
Current - Hold (Ih) (Max) 750 mA | Height - Seated (Max) 0.598" (15.20mm) |
Current - Trip (It) 1.5 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRP0075FF2E | Bel Fuse Inc. | 118 | 5923-0ZRP0075FF2ECT-ND | kr.3.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 5 | kr.3.72800 | kr.18.64 |
| 10 | kr.3.43600 | kr.34.36 |
| 50 | kr.2.84920 | kr.142.46 |
| 100 | kr.2.62920 | kr.262.92 |
| 250 | kr.2.36356 | kr.590.89 |
| 500 | kr.2.17994 | kr.1,089.97 |
| 1.000 | kr.2.01003 | kr.2,010.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51359 | kr.4,540.77 |
| 6.000 | kr.1.42016 | kr.8,520.96 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

