


0ZRP0075FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZRP0075FF2ETR-ND - Tape & Reel (TR) 5923-0ZRP0075FF2ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRP0075FF2E |
Description | PTC RESET FUSE 60V 750MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRP0075FF2E Models |
Category | Resistance - Initial (Ri) (Min) 200 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 640 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 60V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 750 mA | Size / Dimension 0.310" L x 0.140" W (7.87mm x 3.56mm) |
Current - Trip (It) 1.5 A | Height - Seated (Max) 0.480" (12.20mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 1.5 s | Approval Agency cURus, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRP0075FF1E | Bel Fuse Inc. | 2.995 | 5923-0ZRP0075FF1E-ND | kr.3.49000 | Parametric Equivalent |
| RKEF075 | Littelfuse Inc. | 3.797 | RKEF075HF-ND | kr.3.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 5 | kr.2.94200 | kr.14.71 |
| 10 | kr.2.72000 | kr.27.20 |
| 50 | kr.2.25460 | kr.112.73 |
| 100 | kr.2.07950 | kr.207.95 |
| 250 | kr.1.86980 | kr.467.45 |
| 500 | kr.1.72474 | kr.862.37 |
| 1.000 | kr.1.59045 | kr.1,590.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.39757 | kr.4,192.71 |
| 6.000 | kr.1.28722 | kr.7,723.32 |
| 9.000 | kr.1.22640 | kr.11,037.60 |
| 15.000 | kr.1.15345 | kr.17,301.75 |
| 21.000 | kr.1.10752 | kr.23,257.92 |
| 30.000 | kr.1.09761 | kr.32,928.30 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

