Similar
Similar
Similar

Q8004V4TP | |
|---|---|
DigiKey Part Number | Q8004V4TP-ND |
Manufacturer | |
Manufacturer Product Number | Q8004V4TP |
Description | TRIAC 800V 4A TO251 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 4 A Through Hole TO-251 (V-Pak/I-Pak) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 25 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 30 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-251 (V-Pak/I-Pak) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 46A, 55A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC4DCN-1G | Littelfuse Inc. | 3.305 | MAC4DCN-1GOS-ND | kr.17.31000 | Similar |
| MAC4DSN-1G | Littelfuse Inc. | 0 | MAC4DSN-1G-ND | kr.5.68340 | Similar |
| BT134-800E,127 | WeEn Semiconductors | 9.154 | BT134-800E,127-ND | kr.7.23000 | Similar |
| T410-800H | STMicroelectronics | 1.233 | 497-12715-5-ND | kr.8.12000 | Similar |
| T435-800H | STMicroelectronics | 543 | 497-12809-5-ND | kr.8.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.6.93411 | kr.5,200.58 |
| Unit Price without VAT: | kr.6.93411 |
|---|---|
| Unit Price with VAT: | kr.8.66764 |




