
T410-800H | |
|---|---|
DigiKey Part Number | 497-12715-5-ND |
Manufacturer | |
Manufacturer Product Number | T410-800H |
Description | TRIAC SENS GATE 800V 4A TO251 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 4 A Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | T410-800H Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-251 (IPAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 31A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 75 | kr.3.51653 | kr.263.74 |
| 150 | kr.3.13240 | kr.469.86 |
| 525 | kr.2.58430 | kr.1,356.76 |
| 1.050 | kr.2.34676 | kr.2,464.10 |
| 2.025 | kr.2.15654 | kr.4,366.99 |
| 5.025 | kr.1.93982 | kr.9,747.60 |
| 10.050 | kr.1.80469 | kr.18,137.13 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

