92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB68A

DigiKey Part Number
P6SMB68ALFTR-ND - Tape & Reel (TR)
P6SMB68ALFCT-ND - Cut Tape (CT)
P6SMB68ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB68A
Description
TVS DIODE 58.1VWM 92VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB68A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
6.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.39700kr.23.97
100kr.1.52920kr.152.92
500kr.1.15248kr.576.24
1.000kr.1.03101kr.1,031.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.73030kr.2,190.90
6.000kr.0.66536kr.3,992.16
9.000kr.0.63226kr.5,690.34
15.000kr.0.59506kr.8,925.90
21.000kr.0.57631kr.12,102.51
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750