
P6SMB33CA | |
|---|---|
DigiKey Part Number | P6SMB33CALFTR-ND - Tape & Reel (TR) P6SMB33CALFCT-ND - Cut Tape (CT) P6SMB33CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB33CA |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB33CA Models |
Category | Voltage - Clamping (Max) @ Ipp 45.7V |
Mfr | Current - Peak Pulse (10/1000µs) 13.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB33CA | Bourns Inc. | 19.549 | P6SMB33CABBCT-ND | kr.3.87000 | Similar |
| SM6T33CA-E3/5B | Vishay General Semiconductor - Diodes Division | 4.545 | 112-SM6T33CA-E3/5BCT-ND | kr.5.07000 | Similar |
| SMBJ28CA | Taiwan Semiconductor Corporation | 5.388 | SMBJ28CAFSCT-ND | kr.4.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.37800 | kr.23.78 |
| 100 | kr.1.51270 | kr.151.27 |
| 500 | kr.1.13994 | kr.569.97 |
| 1.000 | kr.1.01954 | kr.1,019.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.72198 | kr.2,165.94 |
| 6.000 | kr.0.65764 | kr.3,945.84 |
| 9.000 | kr.0.62485 | kr.5,623.65 |
| 15.000 | kr.0.58799 | kr.8,819.85 |
| 21.000 | kr.0.56822 | kr.11,932.62 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |








