


P6SMB33CA | |
|---|---|
DigiKey Part Number | P6SMB33CABBTR-ND - Tape & Reel (TR) P6SMB33CABBCT-ND - Cut Tape (CT) P6SMB33CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB33CA |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.38400 | kr.23.84 |
| 100 | kr.1.51780 | kr.151.78 |
| 500 | kr.1.14360 | kr.571.80 |
| 1.000 | kr.1.02290 | kr.1,022.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.86932 | kr.2,607.96 |
| 6.000 | kr.0.79190 | kr.4,751.40 |
| 9.000 | kr.0.75244 | kr.6,771.96 |
| 15.000 | kr.0.70809 | kr.10,621.35 |
| 21.000 | kr.0.68182 | kr.14,318.22 |
| 30.000 | kr.0.65629 | kr.19,688.70 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |


