
P6SMB300A | |
|---|---|
DigiKey Part Number | P6SMB300ALFTR-ND - Tape & Reel (TR) P6SMB300ALFCT-ND - Cut Tape (CT) P6SMB300ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB300A |
Description | TVS DIODE 256VWM 414VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB300A Models |
Category | Voltage - Clamping (Max) @ Ipp 414V |
Mfr | Current - Peak Pulse (10/1000µs) 1.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB300A | Eaton - Electronics Division | 6.542 | 283-P6SMB300ACT-ND | kr.3.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.63400 | kr.36.34 |
| 100 | kr.2.35440 | kr.235.44 |
| 500 | kr.1.80210 | kr.901.05 |
| 1.000 | kr.1.62397 | kr.1,623.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.16472 | kr.3,494.16 |
| 6.000 | kr.1.06971 | kr.6,418.26 |
| 9.000 | kr.1.02130 | kr.9,191.70 |
| 15.000 | kr.1.01599 | kr.15,239.85 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |



