


P6SMB300A | |
|---|---|
DigiKey Part Number | P6SMB300ABBTR-ND - Tape & Reel (TR) P6SMB300ABBCT-ND - Cut Tape (CT) P6SMB300ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB300A |
Description | TVS DIODE 256VWM 414VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB300A Models |
Category | Current - Peak Pulse (10/1000µs) 1.5A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 414V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.3.53200 | kr.35.32 |
| 100 | kr.2.28640 | kr.228.64 |
| 500 | kr.1.74788 | kr.873.94 |
| 1.000 | kr.1.57436 | kr.1,574.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.35375 | kr.4,061.25 |
| 6.000 | kr.1.24263 | kr.7,455.78 |
| 9.000 | kr.1.18601 | kr.10,674.09 |
| 15.000 | kr.1.12240 | kr.16,836.00 |
| 21.000 | kr.1.08472 | kr.22,779.12 |
| 30.000 | kr.1.04811 | kr.31,443.30 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |


