
P6KE6.8ARLG | |
|---|---|
DigiKey Part Number | P6KE6.8ARLGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE6.8ARLG |
Description | TVS DIODE 5.8VWM 10.5VC AXIAL |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 57A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case T-18, Axial |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE6.8A | Littelfuse Inc. | 33.678 | P6KE6.8ALFCT-ND | kr.3.61000 | Direct |
| 1.5KE6.8A | Littelfuse Inc. | 24.345 | 1.5KE6.8ALFCT-ND | kr.5.83000 | Similar |
| 1.5KE6.8A-B | Littelfuse Inc. | 442 | 1.5KE6.8A-B-ND | kr.5.58000 | Similar |
| P6KE6.8A-B | Littelfuse Inc. | 0 | F5285-ND | kr.3.74000 | Similar |
| P6KE6.8A-E3/54 | Vishay General Semiconductor - Diodes Division | 10.646 | P6KE6.8A-E3/54GICT-ND | kr.6.09000 | Similar |






