
P6KE300CA-B | |
|---|---|
DigiKey Part Number | P6KE300CA-BLF-ND |
Manufacturer | |
Manufacturer Product Number | P6KE300CA-B |
Description | TVS DIODE 256VWM 414VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 414V |
Mfr | Current - Peak Pulse (10/1000µs) 1.5A |
Series | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE300CA | Littelfuse Inc. | 7.811 | P6KE300CACT-ND | kr.6.66000 | Direct |
| P6KE300CA | Taiwan Semiconductor Corporation | 2.115 | P6KE300CAFSCT-ND | kr.6.91000 | Direct |
| P6KE300CA/B | YAGEO | 2.000 | 13-P6KE300CA/BCT-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.74369 | kr.1,743.69 |
| Unit Price without VAT: | kr.1.74369 |
|---|---|
| Unit Price with VAT: | kr.2.17961 |




