
P6KE300CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE300CA/BCT-ND - Cut Tape (CT) 13-P6KE300CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE300CA/B |
Description | TVS DIODE 256VWM 414VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 414V |
Mfr | Current - Peak Pulse (10/1000µs) 1.5A |
Series | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.43900 | kr.14.39 |
| 25 | kr.1.28080 | kr.32.02 |
| 100 | kr.1.10130 | kr.110.13 |
| 250 | kr.1.01592 | kr.253.98 |
| 500 | kr.0.96444 | kr.482.22 |
| 1.000 | kr.0.92209 | kr.922.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.08747 | kr.2,174.94 |
| 4.000 | kr.0.98925 | kr.3,957.00 |
| 6.000 | kr.0.93920 | kr.5,635.20 |
| 10.000 | kr.0.88293 | kr.8,829.30 |
| 14.000 | kr.0.84961 | kr.11,894.54 |
| 20.000 | kr.0.81721 | kr.16,344.20 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

