P6KE200ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 27.156
Unit Price: kr.3.61000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.95146
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.000
Unit Price: kr.3.74000
Datasheet

Direct


STMicroelectronics
In Stock: 9.491
Unit Price: kr.6.91000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 863
Unit Price: kr.3.68000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.88126
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.05248
Datasheet

Similar


STMicroelectronics
In Stock: 4.021
Unit Price: kr.6.21000
Datasheet
274V Clamp 2.2A (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE200ARLG

DigiKey Part Number
P6KE200ARLGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE200ARLG
Description
TVS DIODE 171VWM 274VC AXIAL
Customer Reference
Detailed Description
274V Clamp 2.2A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.2A (8/20µs)
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
171V
Package / Case
T-18, Axial
Voltage - Breakdown (Min)
190V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
274V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE200ALittelfuse Inc.27.156P6KE200ALFCT-NDkr.3.61000Direct
1.5KE200A-BLittelfuse Inc.01.5KE200A-B-NDkr.1.95146Similar
P6KE200A-BLittelfuse Inc.1.000P6KE200A-B-NDkr.3.74000Similar
P6KE200ASTMicroelectronics9.491497-13419-1-NDkr.6.91000Direct
P6KE200ATaiwan Semiconductor Corporation863P6KE200AFSCT-NDkr.3.68000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types