DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE150A

DigiKey Part Number
4878-P6KE150ACT-ND - Cut Tape (CT)
4878-P6KE150ATB-ND
Manufacturer
Manufacturer Product Number
P6KE150A
Description
TVS DIODE 128VWM 207VC DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
207V Clamp 3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE150A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.1.53000kr.15.30
100kr.1.00480kr.100.48
500kr.0.86400kr.432.00
1.000kr.0.73600kr.736.00
2.000kr.0.62720kr.1,254.40
Bulk
QuantityUnit PriceExt Price
4.000kr.0.53120kr.2,124.80
8.000kr.0.44720kr.3,577.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500