P4SMA170A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 7.500
Unit Price: kr.3.23000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.50324
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.59758
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.30000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.827
Unit Price: kr.2.73000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.52096
Datasheet
234V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
234V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Building Automation – Protect/Sense/Control

P4SMA170A

DigiKey Part Number
F10911TR-ND - Tape & Reel (TR)
F10911CT-ND - Cut Tape (CT)
F10911DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA170A
Description
TVS DIODE 145VWM 234VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
234V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA170A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
145V
Voltage - Breakdown (Min)
162V
Voltage - Clamping (Max) @ Ipp
234V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.63700kr.26.37
100kr.1.68580kr.168.58
500kr.1.27510kr.637.55
1.000kr.1.14259kr.1,142.59
2.000kr.1.03095kr.2,061.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.75834kr.3,791.70
10.000kr.0.69601kr.6,960.10
15.000kr.0.66425kr.9,963.75
25.000kr.0.65619kr.16,404.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250