234V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
234V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Automotive Application - BMS | Taiwan Semiconductor

P4SMA170A

DigiKey Part Number
1801-P4SMA170ATR-ND - Tape & Reel (TR)
1801-P4SMA170ACT-ND - Cut Tape (CT)
1801-P4SMA170ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA170A
Description
TVS DIODE 145VWM 234VC DO214AC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
234V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA170A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.8A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
145V
Supplier Device Package
Voltage - Breakdown (Min)
162V
Base Product Number
Voltage - Clamping (Max) @ Ipp
234V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.00300kr.20.03
100kr.1.26740kr.126.74
500kr.0.94922kr.474.61
1.000kr.0.84645kr.846.45
2.000kr.0.75982kr.1,519.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.63073kr.4,730.48
15.000kr.0.57822kr.8,673.30
22.500kr.0.55146kr.12,407.85
37.500kr.0.52140kr.19,552.50
52.500kr.0.50360kr.26,439.00
75.000kr.0.48630kr.36,472.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750