
P4KE400CA-B | |
|---|---|
DigiKey Part Number | P4KE400CA-B-ND |
Manufacturer | |
Manufacturer Product Number | P4KE400CA-B |
Description | TVS DIODE 342VWM 548VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 750mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE400CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 750mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 342V | Supplier Device Package |
Voltage - Breakdown (Min) 380V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 548V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE400CA | Littelfuse Inc. | 7.190 | P4KE400CACT-ND | kr.6.40000 | Similar |
| BZW04-342B-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-342B-E3/54-ND | kr.2.76310 | Direct |
| P4KE400CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE400CA-E3/54-ND | kr.2.76310 | Direct |
| P4KE400CA-G | Comchip Technology | 0 | P4KE400CA-G-ND | kr.1.21264 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.84062 | kr.920.31 |
| Unit Price without VAT: | kr.1.84062 |
|---|---|
| Unit Price with VAT: | kr.2.30078 |




