Similar
Similar
Similar
Similar
Similar

P4KE400CA-G | |
|---|---|
DigiKey Part Number | P4KE400CA-G-ND |
Manufacturer | |
Manufacturer Product Number | P4KE400CA-G |
Description | TVS DIODE 342VWM 552VC DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 552V Clamp 720mA Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | P4KE400CA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 552V | |
Current - Peak Pulse (10/1000µs) | 720mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.19741 | kr.5,987.05 |
| Unit Price without VAT: | kr.1.19741 |
|---|---|
| Unit Price with VAT: | kr.1.49676 |




