
P4KE200CA | |
|---|---|
DigiKey Part Number  | P4KE200CATR-ND - Tape & Reel (TR) P4KE200CACT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | P4KE200CA  | 
Description  | TVS DIODE 171VWM 274VC DO204AL  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 274V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | P4KE200CA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 171V  | |
Voltage - Breakdown (Min)  | 190V  | |
Voltage - Clamping (Max) @ Ipp  | 274V  | |
Current - Peak Pulse (10/1000µs)  | 1.5A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AL, DO-41, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 | 
| 10 | kr.2.98900 | kr.29.89 | 
| 100 | kr.2.23940 | kr.223.94 | 
| 500 | kr.1.74362 | kr.871.81 | 
| 1.000 | kr.1.50528 | kr.1,505.28 | 
| 2.000 | kr.1.44570 | kr.2,891.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.21050 | kr.6,052.50 | 
| 10.000 | kr.1.10880 | kr.11,088.00 | 
| Unit Price without VAT: | kr.3.97000 | 
|---|---|
| Unit Price with VAT: | kr.4.96250 | 

