
BZW04-171B-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-171B-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-171B-E3/54 |
Description | TVS DIODE 171VWM 274VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 274V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-171BHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-171BHE3/54-ND | kr.2.27979 | Direct |
| P4KE200CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE200CA-E3/54-ND | kr.1.82481 | Direct |
| P4KE200CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE200CAHE3/54-ND | kr.1.99432 | Direct |
| P4KE200CA | Littelfuse Inc. | 0 | P4KE200CACT-ND | kr.5.33000 | Direct |
| P4KE200CA-B | Littelfuse Inc. | 0 | P4KE200CA-B-ND | kr.1.84062 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.1.82481 | kr.10,036.45 |
| Unit Price without VAT: | kr.1.82481 |
|---|---|
| Unit Price with VAT: | kr.2.28101 |






