
P4KE110CA | |
|---|---|
DigiKey Part Number | P4KE110CATR-ND - Tape & Reel (TR) P4KE110CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE110CA |
Description | TVS DIODE 94VWM 152VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 2.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE110CA Models |
Category | Current - Peak Pulse (10/1000µs) 2.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 94V | Supplier Device Package |
Voltage - Breakdown (Min) 105V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 152V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE110CA | Littelfuse Inc. | 4.274 | P6KE110CALFCT-ND | kr.4.88000 | Similar |
| P4KE110CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE110CA-E3/54-ND | kr.1.82481 | Direct |
| P4KE110CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE110CAHE3/54-ND | kr.1.99432 | Direct |
| P4KE110CA-G | Comchip Technology | 0 | P4KE110CA-G-ND | kr.0.76803 | Similar |
| P6KE110CA | Taiwan Semiconductor Corporation | 0 | P6KE110CAFS-ND | kr.0.86920 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.31600 | kr.33.16 |
| 100 | kr.2.15560 | kr.215.56 |
| 500 | kr.1.65652 | kr.828.26 |
| 1.000 | kr.1.49567 | kr.1,495.67 |
| 2.000 | kr.1.36028 | kr.2,720.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.42060 | kr.7,103.00 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |





