LSIC2SD065E16CCA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wolfspeed, Inc.
In Stock: 1.443
Unit Price: kr.62.56000
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 0
Unit Price: kr.85.06000
Datasheet

Similar


SMC Diode Solutions
In Stock: 593
Unit Price: kr.23.65000
Datasheet

Similar


STMicroelectronics
In Stock: 100
Unit Price: kr.47.24000
Datasheet

Similar


STMicroelectronics
In Stock: 1.155
Unit Price: kr.55.13000
Datasheet

Similar


STMicroelectronics
In Stock: 399
Unit Price: kr.79.93000
Datasheet

Similar


STMicroelectronics
In Stock: 123
Unit Price: kr.80.83000
Datasheet
Diode 650 V 23A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 23A Through Hole TO-247AD
KEMET Piezoelectric Acoustic Modules | Digi-Key Daily

LSIC2SD065E16CCA

DigiKey Part Number
LSIC2SD065E16CCA-ND
Manufacturer
Manufacturer Product Number
LSIC2SD065E16CCA
Description
DIODE SIL CARB 650V 23A TO247AD
Customer Reference
Detailed Description
Diode 650 V 23A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Series
Capacitance @ Vr, F
415pF @ 1V, 1MHz
Packaging
Tube
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
23A
Supplier Device Package
TO-247AD
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 8 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3D20065DWolfspeed, Inc.1.443C3D20065D-NDkr.62.56000Similar
C3D30065DWolfspeed, Inc.0C3D30065D-NDkr.85.06000Similar
S3D16065DSMC Diode Solutions5931655-S3D16065D-NDkr.23.65000Similar
STPSC20H065CWSTMicroelectronics100497-13453-NDkr.47.24000Similar
STPSC20H065CWYSTMicroelectronics1.155497-15445-5-NDkr.55.13000Similar
Obsolete
This product is no longer manufactured. View Substitutes