Diode Array 1 Pair Common Cathode 650 V 23A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3D16065D

DigiKey Part Number
1655-S3D16065D-ND
Manufacturer
Manufacturer Product Number
S3D16065D
Description
DIODE ARR SIC 650V 23A TO-247AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 23A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io) (per Diode)
23A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 8 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
51 µA @ 650 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 593
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.21.68000kr.21.68
10kr.14.12600kr.141.26
300kr.8.50977kr.2,552.93
600kr.7.84078kr.4,704.47
1.200kr.7.27822kr.8,733.86
2.100kr.6.93518kr.14,563.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.68000
Unit Price with VAT:kr.27.10000