
LS0504EVT233 | |
|---|---|
DigiKey Part Number | 18-LS0504EVT233TR-ND - Tape & Reel (TR) 18-LS0504EVT233CT-ND - Cut Tape (CT) 18-LS0504EVT233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS0504EVT233 |
Description | IC ELECTRONIC FUSE SOT23-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 6V | |
Current - Output | 4A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.27000 | kr.7.27 |
| 10 | kr.4.54600 | kr.45.46 |
| 100 | kr.2.98220 | kr.298.22 |
| 500 | kr.2.30992 | kr.1,154.96 |
| 1.000 | kr.2.09342 | kr.2,093.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.63650 | kr.4,909.50 |
| 6.000 | kr.1.52713 | kr.9,162.78 |
| Unit Price without VAT: | kr.7.27000 |
|---|---|
| Unit Price with VAT: | kr.9.08750 |











