New Product
Electronic Fuse Regulator High-Side 2.5A 6-TSOP-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKE601RL,LF

DigiKey Part Number
264-TCKE601RLLFTR-ND - Tape & Reel (TR)
264-TCKE601RLLFCT-ND - Cut Tape (CT)
264-TCKE601RLLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKE601RL,LF
Description
4.4 TO 30V 2.5A EFUSE IC 52M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 2.5A 6-TSOP-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4.4V ~ 30V
Manufacturer
Toshiba Semiconductor and Storage
Current - Output
2.5A
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, Flat Leads
Function
Electronic Fuse
Supplier Device Package
6-TSOP-F
Sensing Method
High-Side
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.853
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.34000kr.15.34
10kr.11.37400kr.113.74
25kr.10.38480kr.259.62
100kr.9.29760kr.929.76
250kr.8.77836kr.2,194.59
500kr.8.53618kr.4,268.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.88977kr.23,669.31
6.000kr.7.73411kr.46,404.66
Manufacturers Standard Package
Unit Price without VAT:kr.15.34000
Unit Price with VAT:kr.19.17500