
LNNB0001Z | |
|---|---|
DigiKey Part Number | LNNB0001Z-ND |
Manufacturer | |
Manufacturer Product Number | LNNB0001Z |
Description | FUSE DUMMY 5AG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30A Fuse Fast Acting Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Fast Acting | |
Current Rating (Amps) | 30A | |
Response Time | Fast Blow | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.203.89000 | kr.203.89 |
| 5 | kr.169.19000 | kr.845.95 |
| 10 | kr.156.07800 | kr.1,560.78 |
| 50 | kr.129.29800 | kr.6,464.90 |
| 100 | kr.119.14760 | kr.11,914.76 |
| 250 | kr.106.85056 | kr.26,712.64 |
| 500 | kr.98.32174 | kr.49,160.87 |
| Unit Price without VAT: | kr.203.89000 |
|---|---|
| Unit Price with VAT: | kr.254.86250 |



