Dummy Fuse Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NNB-R

DigiKey Part Number
2041-NNB-R-ND
Manufacturer
Manufacturer Product Number
NNB-R
Description
FUSE DUMMY 5AG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Dummy Fuse Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
-
Current Rating (Amps)
Dummy
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.696.13000kr.696.13
5kr.577.30800kr.2,886.54
10kr.532.37600kr.5,323.76
50kr.441.87260kr.22,093.63
Manufacturers Standard Package
Unit Price without VAT:kr.696.13000
Unit Price with VAT:kr.870.16250