
LCE8.5A | |
|---|---|
DigiKey Part Number | LCE8.5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCE8.5A |
Description | TVS DIODE 8.5VWM 14.4VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 100A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 100A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.92308 | kr.2,307.70 |
| 2.400 | kr.1.75769 | kr.4,218.46 |
| 3.600 | kr.1.75354 | kr.6,312.74 |
| Unit Price without VAT: | kr.1.92308 |
|---|---|
| Unit Price with VAT: | kr.2.40385 |








