Similar

LCE64A | |
|---|---|
DigiKey Part Number | LCE64A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCE64A |
Description | TVS DIODE 64VWM 103VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.75533 | kr.2,106.40 |
| 2.400 | kr.1.60439 | kr.3,850.54 |
| 3.600 | kr.1.52746 | kr.5,498.86 |
| 6.000 | kr.1.44354 | kr.8,661.24 |
| Unit Price without VAT: | kr.1.75533 |
|---|---|
| Unit Price with VAT: | kr.2.19416 |



