
K2000GHRP | |
|---|---|
DigiKey Part Number | K2000GHRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K2000GHRP |
Description | DIAC/SIDAC 190-215V 1A DO-15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 190 ~ 215V DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 190 ~ 215V | |
Current - Breakover | 50 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.53910 | kr.22,695.50 |
| Unit Price without VAT: | kr.4.53910 |
|---|---|
| Unit Price with VAT: | kr.5.67388 |


