K1500E70RP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.94416
Datasheet
P0080ECLRP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1500E70RP

DigiKey Part Number
K1500E70RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K1500E70RP
Description
DIAC/SIDAC 140-170V 1A TO92-2
Customer Reference
Detailed Description
Diac/Sidac Thyristor 140 ~ 170V TO-92-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
140 ~ 170V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
150 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
TO-226-2, TO-92-2 (TO-226AC) Formed Leads
Supplier Device Package
TO-92-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types