
K1500E70AP | |
|---|---|
DigiKey Part Number | K1500E70AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K1500E70AP |
Description | DIAC/SIDAC 140-170V 1A TO92-2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 140 ~ 170V TO-92-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Breakover | 140 ~ 170V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) Formed Leads | |
Supplier Device Package | TO-92-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.53832 | kr.7,076.64 |
| Unit Price without VAT: | kr.3.53832 |
|---|---|
| Unit Price with VAT: | kr.4.42290 |

