Diac/Sidac Thyristor 95 ~ 113V DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1050G

DigiKey Part Number
K1050G-ND
Manufacturer
Manufacturer Product Number
K1050G
Description
DIAC/SIDAC 95-113V 1A DO-15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 95 ~ 113V DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Breakover
95 ~ 113V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
150 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-15
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.70000kr.9.70
10kr.6.13700kr.61.37
100kr.4.10770kr.410.77
500kr.3.23796kr.1,618.98
1.000kr.2.95831kr.2,958.31
2.000kr.2.72300kr.5,446.00
5.000kr.2.64854kr.13,242.70
Manufacturers Standard Package
Unit Price without VAT:kr.9.70000
Unit Price with VAT:kr.12.12500