


ITV4030L1215NR | |
|---|---|
DigiKey Part Number | 18-ITV4030L1215NRTR-ND - Tape & Reel (TR) 18-ITV4030L1215NRCT-ND - Cut Tape (CT) 18-ITV4030L1215NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV4030L1215NR |
Description | FUSE BATTERY PROTECTOR 12V 15A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Battery Protection |
Series | Features 7.4 ~ 13.8V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus, TUV |
Part Status Active | Operating Temperature -10°C ~ 65°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 50A |
Fuse Type Board Mount | Package / Case 1612 (4030 Metric) |
Current Rating (Amps) 15A | Size / Dimension 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) |
Voltage Rating - DC 36 VDC | DC Cold Resistance 0.0000085 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCF4030-15-03 | Eaton - Electronics Division | 4.708 | 283-SCF4030-15-03CT-ND | kr.9.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.86000 | kr.33.86 |
| 5 | kr.28.07400 | kr.140.37 |
| 10 | kr.25.90500 | kr.259.05 |
| 50 | kr.21.48760 | kr.1,074.38 |
| 100 | kr.19.81880 | kr.1,981.88 |
| 250 | kr.17.79944 | kr.4,449.86 |
| 500 | kr.16.40132 | kr.8,200.66 |
| 1.000 | kr.16.02378 | kr.16,023.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.13.09131 | kr.65,456.55 |
| Unit Price without VAT: | kr.33.86000 |
|---|---|
| Unit Price with VAT: | kr.42.32500 |





