15A 36 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15A 36 VDC Fuse Board Mount Surface Mount
SCF Series of Self-Control, Triggerable Fuses

SCF4030-15-03

DigiKey Part Number
283-SCF4030-15-03TR-ND - Tape & Reel (TR)
283-SCF4030-15-03CT-ND - Cut Tape (CT)
283-SCF4030-15-03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCF4030-15-03
Description
FUSE TRIGGERABLE 15A 36V 3 CELL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15A 36 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SCF4030-15-03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Eaton - Electronics Division
Applications
Battery Protection
Series
Features
7.4 ~ 13.8V Triggerable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Approval Agency
cURus
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Mounting Type
Surface Mount
Breaking Capacity @ Rated Voltage
50A
Fuse Type
Board Mount
Package / Case
1612 (4030 Metric)
Current Rating (Amps)
15A
Size / Dimension
0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm)
Voltage Rating - DC
36 VDC
DC Cold Resistance
0.001 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ITV4030L1215NRLittelfuse Inc.3.61218-ITV4030L1215NRCT-NDkr.4.54000Similar
In-Stock: 4.708
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.89000kr.9.89
5kr.8.21600kr.41.08
10kr.7.58300kr.75.83
50kr.6.29180kr.314.59
100kr.5.80490kr.580.49
250kr.5.21704kr.1,304.26
500kr.4.81042kr.2,405.21
1.000kr.4.43363kr.4,433.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.27551kr.21,377.55
10.000kr.4.02590kr.40,259.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.89000
Unit Price with VAT:kr.12.36250