


CG34.5LTR | |
|---|---|
DigiKey Part Number | 18-CG34.5LTR-ND - Tape & Reel (TR) 18-CG34.5LTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG34.5LTR |
Description | GDT 4500V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 4500 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 4500 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.63000 | kr.29.63 |
| 5 | kr.24.55000 | kr.122.75 |
| 10 | kr.22.65600 | kr.226.56 |
| 50 | kr.18.79560 | kr.939.78 |
| 100 | kr.17.33500 | kr.1,733.50 |
| 250 | kr.15.57016 | kr.3,892.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.91316 | kr.6,456.58 |
| 1.000 | kr.11.91040 | kr.11,910.40 |
| Unit Price without VAT: | kr.29.63000 |
|---|---|
| Unit Price with VAT: | kr.37.03750 |




