CG3 (GDT) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CG3 (GDT) Series
Building Automation – Protect/Sense/Control

CG34.5L

DigiKey Part Number
F10882-ND
Manufacturer
Manufacturer Product Number
CG34.5L
Description
GDT 4500V 5KA 2 POLE TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 4500 V 5000A (5kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
4500 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
350kr.13.77317kr.4,820.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.77317
Unit Price with VAT:kr.17.21646