25.5V Clamp 46.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ12-01FLTG

DigiKey Part Number
18-AQ12-01FLTGTR-ND - Tape & Reel (TR)
18-AQ12-01FLTGCT-ND - Cut Tape (CT)
18-AQ12-01FLTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ12-01FLTG
Description
TVS DIODE 12VWM 25.5VC SOD323FL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25.5V Clamp 46.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
46.5A (8/20µs)
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
470pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
12V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
13.3V
Package / Case
SC-90, SOD-323F
Voltage - Clamping (Max) @ Ipp
25.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.341
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.71400kr.27.14
100kr.1.73590kr.173.59
500kr.1.31466kr.657.33
1.000kr.1.17861kr.1,178.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.83800kr.2,514.00
6.000kr.0.76533kr.4,591.98
9.000kr.0.72830kr.6,554.70
15.000kr.0.68668kr.10,300.20
21.000kr.0.68234kr.14,329.14
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250