
80812500075 | |
---|---|
DigiKey Part Number | 80812500075-ND |
Manufacturer | |
Manufacturer Product Number | 80812500075 |
Description | FUSE BRD MNT 2.5A 250VAC 450VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 450 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 0.0898 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm) | |
DC Cold Resistance | 0.069 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.14.86003 | kr.14,860.03 |
Unit Price without VAT: | kr.14.86003 |
---|---|
Unit Price with VAT: | kr.18.57504 |