TE5 808 Series; Short Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80812500440

DigiKey Part Number
80812500440-ND
Manufacturer
Manufacturer Product Number
80812500440
Description
FUSE BRD MNT 2.5A 250VAC 450VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
450 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
0.0898
Approval Agency
cULus
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm)
DC Cold Resistance
0.069 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.29.31000kr.29.31
5kr.24.29400kr.121.47
10kr.22.41300kr.224.13
50kr.18.58940kr.929.47
100kr.17.14500kr.1,714.50
250kr.15.39840kr.3,849.60
500kr.14.18892kr.7,094.46
1.000kr.13.21280kr.13,212.80
Manufacturers Standard Package
Unit Price without VAT:kr.29.31000
Unit Price with VAT:kr.36.63750