Similar
Similar
Similar

5KP78A-B | |
|---|---|
DigiKey Part Number | 5KP78A-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP78A-B |
Description | TVS DIODE 78VWM 126VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 40.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP78A-B Models |
Category | Current - Peak Pulse (10/1000µs) 40.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 78V | Supplier Device Package |
Voltage - Breakdown (Min) 86.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 126V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP78A | Littelfuse Inc. | 613 | 5KP78ALFCT-ND | kr.22.51000 | Similar |
| 30KPA78AE3/TR13 | Microchip Technology | 0 | 30KPA78AE3/TR13-ND | kr.152.60506 | Similar |
| 30KPA78E3/TR13 | Microchip Technology | 0 | 30KPA78E3/TR13-ND | kr.152.60506 | Similar |
| 5KP78A-G | Comchip Technology | 0 | 5KP78A-G-ND | kr.8.08196 | Similar |
| 5KP78AE3/TR13 | Microchip Technology | 0 | 5KP78AE3/TR13-ND | kr.12.10686 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.9.42120 | kr.942.12 |
| Unit Price without VAT: | kr.9.42120 |
|---|---|
| Unit Price with VAT: | kr.11.77650 |




