5KP250CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP350CA

DigiKey Part Number
18-5KP350CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP350CA
Description
TVS DIODE 350VWM 585VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
585V Clamp 8.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
350V
Voltage - Breakdown (Min)
391V
Voltage - Clamping (Max) @ Ipp
585V
Current - Peak Pulse (10/1000µs)
8.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.26.88000kr.21,504.00
Manufacturers Standard Package
Unit Price without VAT:kr.26.88000
Unit Price with VAT:kr.33.60000