
5KP350CA-B | |
|---|---|
DigiKey Part Number | 18-5KP350CA-BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP350CA-B |
Description | TVS DIODE 350VWM 585VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 585V Clamp 8.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 585V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.27.29340 | kr.2,729.34 |
| 200 | kr.26.88000 | kr.5,376.00 |
| Unit Price without VAT: | kr.27.29340 |
|---|---|
| Unit Price with VAT: | kr.34.11675 |


