Direct
Similar
Similar
Similar

5KP110CA-HR | |
|---|---|
DigiKey Part Number | 5KP110CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP110CA-HR |
Description | TVS DIODE 110VWM 177VC P600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 28.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.8A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 110V | Supplier Device Package |
Voltage - Breakdown (Min) 122V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 177V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP110CAE3/TR13 | Microchip Technology | 0 | 5KP110CAE3/TR13-ND | kr.19.91774 | Direct |
| 5KP110CA-G | Comchip Technology | 0 | 5KP110CA-G-ND | kr.8.08196 | Similar |
| 5KP110CE3/TR13 | Microchip Technology | 0 | 5KP110CE3/TR13-ND | kr.13.18086 | Similar |
| A5KP110CA-G | Comchip Technology | 0 | A5KP110CA-G-ND | kr.8.56456 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.107.64369 | kr.86,114.95 |
| Unit Price without VAT: | kr.107.64369 |
|---|---|
| Unit Price with VAT: | kr.134.55461 |



