5KP110CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 288
Unit Price: kr.63.98000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.23.70183
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.23.07173
Datasheet

Similar


Littelfuse Inc.
In Stock: 723
Unit Price: kr.20.32000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.6.48380
Datasheet
196V Clamp 25.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP110CE3/TR13

DigiKey Part Number
5KP110CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP110CE3/TR13
Description
TVS DIODE 110VWM 196VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
196V Clamp 25.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
196V
Current - Peak Pulse (10/1000µs)
25.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.25250kr.5,626.25
Manufacturers Standard Package
Unit Price without VAT:kr.11.25250
Unit Price with VAT:kr.14.06563