Similar
Similar

5KP100CA-B | |
|---|---|
DigiKey Part Number | 5KP100CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP100CA-B |
Description | TVS DIODE 100VWM 162VC P600 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 31.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP100CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 31.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 110V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 162V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP100CA | Littelfuse Inc. | 381 | 5KP100CALFCT-ND | kr.38.72000 | Similar |
| 5KP100CAE3/TR13 | Microchip Technology | 0 | 5KP100CAE3/TR13-ND | kr.25.17208 | Similar |
| 5KP100CE3/TR13 | Microchip Technology | 0 | 5KP100CE3/TR13-ND | kr.13.32640 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.17.16730 | kr.1,716.73 |
| Unit Price without VAT: | kr.17.16730 |
|---|---|
| Unit Price with VAT: | kr.21.45913 |



