5.0SMDJ17ASHRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 14.009
Unit Price: kr.34.16000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 596
Unit Price: kr.25.83000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.428
Unit Price: kr.43.95000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.600
Unit Price: kr.83.74000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.14.73723
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.57.28250
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5.796
Unit Price: kr.48.74000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.20.06707
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.6.30934
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.7.77876
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.16.27344
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.000
Unit Price: kr.22.70000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.6.47314
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.20.06707
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ17ASHRAT7

DigiKey Part Number
18-5.0SMDJ17ASHRAT7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ17ASHRAT7
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27.6V Clamp 181.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
181.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.120.00000kr.60,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.120.00000
Unit Price with VAT:kr.150.00000